Murata BLM21PG121SH1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG121SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-9.84%

CAD Models

Download Murata BLM21PG121SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.036
Stock
888,004
5,136,434
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1.55 A
3 A
DC Resistance (DCR)
30 mΩ
30 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata BLM21PG121SH1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
0805 120 ohm ±25% 100 MHz 3 A 30 mOhm DCR Chip Ferrite Bead
Ferrite beads; MURATA; BLM21PG121SH1D; 0805; 1.05 mm; 100 MHz; 25 %
Ferrite Bead, Aec-Q200, 0805, 3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21PG121SH1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21PG121SH1D..