What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 742792113

Ferrite Bead, SMT, Emi Suppressed, 120 Ohm, 3000MA, 1206, We-cbf Series
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792113.

Farnell

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet2 pages20 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+25.54%

CAD Models

Download Wurth Elektronik 742792113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
Wurth Elektronik742792023
Ferrite bead EMI-742792023 SMD Z= 120 Ohm Rdc=0.03R Imax=3A 4k/reel Wurth
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 742792113 provided by its distributors.

FERRITE BEAD, SMT, EMI SUPPRESSED, 120 OHM, 3000MA, 1206, WE-CBF SERIES
Ferrite Bead, 0.03Ohm, 3A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:120Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:30Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 742792113
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance mOhm = 30 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 113