Wurth Elektronik 66200421022

WR-MPC3; Series 6620, 3MM Pitch 4 Way 2 Row Shrouded Right Angle Pcb Header
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66200421022.

Farnell

Datasheet3 pages11 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-28.88%

CAD Models

Download Wurth Elektronik 66200421022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794680-4
Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Header 2 Row Vertical Polarizing Peg 4 Pin Tin Plate SMT/Glow Wire Kinked Leads
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating
Pin Header, Power, 3.5 mm, 2 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172298 Series

Descriptions

Descriptions of Wurth Elektronik 66200421022 provided by its distributors.

WR-MPC3; SERIES 6620, 3MM PITCH 4 WAY 2 ROW SHROUDED RIGHT ANGLE PCB HEADER
Wire-To-Board Connector, Right Angle, Wr-Mpc3 Series, Through Hole, Header, 4, 3 Mm Rohs Compliant: Yes |Würth Elektronik 66200421022
HEADER, RIGHT ANGLE, 2 ROW, 4 WAY, 3MM; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: WR-MPC3 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont
Pitch mm = 3 / Contacts = 4 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = No / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)