TE Connectivity 3-794680-4

Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794680-4.

element14 APAC

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-17.42%

CAD Models

Download TE Connectivity 3-794680-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794630-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Header 2 Row Right-Angle Snap-In Lock 4Pin Tin Plate SMT/Glow Wire Compatible
Header 2 Row Vertical Polarizing Peg 4 Pin Tin Plate SMT/Glow Wire Kinked Leads
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 3-794680-4 provided by its distributors.

Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
Connector, Header, Tht, 3Mm, 4Way; |Te Connectivity Amp 3-794680-4
TE Connectivity Micro MATE-N-LOK Wire-to-Board Connector 3.0mm Pitch 4P Dual Row Right Angle TH
MICRO MATE-N-LOK SERIES,3MM PITCH 4 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
TE Connectivity 3-794680-4 P&S Connector 4P Female Unshrouded Vertical
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug
Micro MATE-N-LOK 4 Position Through-Hole Dual Row Vertical Header
04P MICRO MNL ASSY,VRT,THRU LF
TE Connectivity 3-794680-4 PCB排针
CONNECTOR, HEADER, THT, 3MM, 4WAY; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 4Contacts; Gender: Plug; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mount;
04P MICRO MNL ASSY,VRT,THRU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty