Molex 172298-1104

Pin Header, 4 Contacts, 2 Rows, 3.5mm, Tin, 12A, Straight, Copper Alloy, Power, THT, LCP
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172298-1104.

Molex

Datasheet2 pages7 years ago
Technical Drawing0 pages0 years ago

Upverter

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-30.20%

CAD Models

Download Molex 172298-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;4 POS;ULTRA-FIT;GOLD(15);BLACK
39-29-3046 Molex Headers & Wire Housings 4 CKT VERT HEADER datasheet, inventory, & pricing.
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
TE Connectivity146491-2
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Thru-Hole
TE Connectivity826632-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 7.6A 450V 12.44mm

Descriptions

Descriptions of Molex 172298-1104 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 3.5mm, Tin, 12A, Straight, Copper Alloy, Power, THT, LCP
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;4 POS;ULTRA-FIT;TIN PLATE;BLACK
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray
CONN, PCB HDR, 4POS, 2ROW, 3.5MM, THT; Pitch Spacing:3.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Ultra-Fit 172298 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Double Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 4 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172298-1104.
  • 1722981104