Molex 43045-0412

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0412.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet1 page20 years ago
Datasheet1 page24 years ago

Upverter

Molex

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-11.76%

CAD Models

Download Molex 43045-0412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.903
$ 0.903
Stock
2,483,887
1,598,969
1,598,969
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
2.9972 mm
2.9972 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

43045-0424 Molex Headers & Wire Housings 4 CKT VERT HEADER datasheet, inventory, & pricing.
RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray
Conn Header 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 Tray
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions76385-402LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.

Descriptions

Descriptions of Molex 43045-0412 provided by its distributors.

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
HEADER 2 ROW VERTICAL POLARIZING PEG 4 PIN TIN PLATE SMT/GLOW WIRE KINKED LEADS
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex 3.0mmpitch4pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Header; Connector Type:Plug & Socket; No. of Contacts:4; Series:Micro-Fit; Connector Body Material:Polymer; Mounting Type:PC Board; No. of Rows:2; Pitch Spacing:3mm; Terminal Type:Straight Pin ;RoHS Compliant: Yes
HEADER, VERTICAL, 4WAY; Connector Type:Wire to Board; Series:MicroFit; Contact Termination:Solder; Gender:Plug; No. of Contacts:4; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:3mm; Material:Polyester; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450412
  • 430-45-0412
  • 43045-0412.
  • 43045-0412..
  • 430450412