TE Connectivity 3-794618-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794618-4.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-20.20%

CAD Models

Download TE Connectivity 3-794618-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-794680-4
Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794630-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Header 2 Row Right-Angle Snap-In Lock 4Pin Tin Plate SMT/Glow Wire Compatible
Header 2 Row Vertical Polarizing Peg 4 Pin Tin Plate SMT/Glow Wire Kinked Leads
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 3-794618-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3.0mmpitch4pDouble row pin header Wire-to-board connector, Micro MATE-N-LOKseries, right angle, Through hole mounting
HEADER, RIGHT ANGLE, DUAL ROW, 4 WAY; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plat
04P MICRO MNL ASSY R/A HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 4 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37946184