Wurth Elektronik 662003013322

WR-MPC3 Series 3MM Pitch 3 Way 1 Row Female Straight Pcb Connector Housing 6620
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 662003013322.

Wurth Elektronik

Datasheet4 pages6 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.71%

CAD Models

Download Wurth Elektronik 662003013322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity1445022-3
Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 3 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity2029047-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts

Descriptions

Descriptions of Wurth Elektronik 662003013322 provided by its distributors.

WR-MPC3 SERIES 3MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 6620
Receptacle, 3Mm, 3Way; Product Range:Wr-Mpc3 Series; Gender:Receptacle; No. Of Positions:3Ways; Pitch Spacing:3Mm; For Use With:Wr-Mpc3 Socket Contacts; Svhc:No Svhc (15-Jan-2019); No. Of Rows:1Rows Rohs Compliant: Yes |Würth Elektronik 662003013322
Gender = Socket / Contacts = 3 / Cable Pitch mm = 3 / Contact Position = Top / Rows = 1 / Mounting Type = Cable Mount / Termination Type = Crimp / PCB Pitch mm = 3 / Orientation = Straight / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)