Molex 171850-0300

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171850-0300.

Molex

Technical Drawing0 pages0 years ago

Farnell

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-29.75%

CAD Models

Download Molex 171850-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1445022-3
Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 3 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity2029047-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black

Descriptions

Descriptions of Molex 171850-0300 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Micro-Fit TPA Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Rectangular Connector Housings; 1718500300; MOLEX; 1; 3; 3; Yes
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3 mm, 171850 Series, Nylon, Micro-Fit TPA, Black
Connector Housing, Rcpt, 3Pos; |Molex 171850-0300
Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Molex Connector housing, 3road, 3mmPitch, 1line
Power to the Board MICRO-FIT 3.0 REC 01X03P
Micro-Fit TPA Housing, Receptacle, 3 Poles, 1 Rows, 3mm Pitch
MOLEX 171850-0300 MICROFIT 3.0 RECPT 1 ROW V-0 TPA 03 CKT
-40℃~+105℃ 3mm 1x3P Micro-Fit(MX 3.0) 3 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Micro-Fit TPA receptacle housing, 3 way
RS APAC
CONN HOUSING, RCPT, 3POS, 3MM, BLACK;
CONN HOUSING, RCPT, 3POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 TPA 171850 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socke

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718500300