TE Connectivity 2029047-3

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029047-3.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago

Newark

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+129%

CAD Models

Download TE Connectivity 2029047-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1445022-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 3 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of TE Connectivity 2029047-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 1 3pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 5.26mm(width)*5.26mm(height)
3P MICRO MNL RCPT HSG SR SIDE; Product Range:-; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:3mm; For Use With:Micro MATE-N-LOK Connectors; SVHC:No SVHC (15-Jan-2019)
3P MICRO MNL RCPT HSG SR SIDE Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Standard Rectangular Connector | 3 Receptacle Housing Crimp | Part Number: 2029047-3 | Internal Number: 2029047-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2029047-3 .