TE Connectivity 1445022-3

Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445022-3.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet8 pages5 years ago
Datasheet1 page8 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page10 years ago
Datasheet18 pages14 years ago
Datasheet7 pages15 years ago

Electro Sonic

Master Electronics

IHS

Upverter

Inventory History

3 month trend:
-12.13%

CAD Models

Download TE Connectivity 1445022-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2029047-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 3 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1445022-3 provided by its distributors.

Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 1445022-3; TE CONNECTIVITY; 1; 3; 3; Yes
HOUSING, RECEPTACLE, SINGLE ROW, 3WAY; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)
MICRO MNL RFECEPT HSG SINGLE R Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 3 Receptacle Housing Crimp | TE Connectivity |
Positions = 3 / Rows = 1 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445022-3.
  • BACA-AMP-226