Molex 150201-0003

Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 150201-0003.

Inventory History

3 month trend:
+17.73%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1445022-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 150201-0003 provided by its distributors.

Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Connector Housing, Hermaphroditic, 3 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Hermaphroditic£¬Latch Lock£¬Non-Gendered£¬Self Mating 1 3pin Non-Gendered Crimping Natural color wire mounting£¬free hanging£¬Through hole mounting
Connector Housing, Plug, Rcpt, 3Pos; Product Range:Ditto 150201 Series; Gender:Plug, Receptacle; No. Of Positions:3Positions; Pitch Spacing:3Mm; For Use With:Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts Rohs Compliant: Yes |Molex 150201-0003

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150201-0003.
  • 1502010003