Wurth Elektronik 61900319521

Wr-wtb Series, 2.54MM Pitch 3 Way 1 Row Right Angle Pcb Header, Through Hole
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61900319521.

Newark

Datasheet6 pages7 years ago
Datasheet1 page18 years ago

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-10.63%

CAD Models

Download Wurth Elektronik 61900319521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.055
Stock
48,264
15,103
Authorized Distributors
4
1
Gender
Male
Male
Pitch
2.54 mm
-
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
-
-
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Copper
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity281698-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity825433-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity5-146274-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of Wurth Elektronik 61900319521 provided by its distributors.

WR-WTB SERIES, 2.54MM PITCH 3 WAY 1 ROW RIGHT ANGLE PCB HEADER, THROUGH HOLE
WR-WTB Wire-to-Board Connectors 2.54 mm
Wurth Elektronik 2.54mm3p , WR-WTB
HEADER, 2.54MM, R/A, T/LOCKING, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: WR-WTB Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)