TE Connectivity 281698-3

TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281698-3.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet2 pages0 years ago
Datasheet8 pages18 years ago

element14 APAC

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+80.57%

CAD Models

Download TE Connectivity 281698-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity826947-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity826949-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity / AMP146225-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube

Descriptions

Descriptions of TE Connectivity 281698-3 provided by its distributors.

TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
HEADER HE14 RA 3 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | He13/he14 Th Header & Srra | Part Number: 281698-3 | Internal Number: 281698-3 | 2.54 mm | TE Connectivity | AMPMODU
CONNECTOR, HEADER, THT, RA, 2.54MM, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281698-3.