TE Connectivity 5-146274-3

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146274-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-11.17%

CAD Models

Download TE Connectivity 5-146274-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.133
$ 0.133
Stock
1,021,354
165,008
165,008
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin
Lead, Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity826936-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146285-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
TE Connectivity828548-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~105C Varies by WireGAuge 0.230 5.84mm

Descriptions

Descriptions of TE Connectivity 5-146274-3 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn, Hdr, 3Pos, 1Row, 2.54Mm, Th; |Te Connectivity Amp 5-146274-3
AMPMODU 3 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header
3-Pin Header, 2.54mm Pitch, Breakaway, Push-Pull, 3A, Tin Plated, Black, TH
CONNECTOR, HEADER, 3 POSITION, 1ROW, 2.54MM
PCB BREAKAWAY HEADER, 2.54 MM 3-WAY, AMPMODU HEADERS SERIES
Headers&Wire Housings 3P HEADER TIN single row

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty