Wurth Elektronik 61800924923

618 Series Cable Mount Solder D-sub Connector Socket, 9 Way, 125 V AC, 3A
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61800924923.

Wurth Elektronik

Datasheet5 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.72%

CAD Models

Download Wurth Elektronik 61800924923 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

AmphenolL17DAFRA15S
D Sub Connector, Standard, Receptacle, 17D Series, 15 Contacts, DA, IDC / IDT
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
Female D-Sub Connector 9 Pin Right Angle Surface Mount
TE Connectivity207752-3
Conn D-Sub SKT 9 POS 1.37mmCrimp STCable Mount 9 Terminal 1 Port
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Wurth Elektronik 61800924923 provided by its distributors.

618 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 125 V AC, 3A
Conn D-Subminiature F 9 POS 2.77mm Solder Bucket ST Cable Mount 9 Terminal 1 Port Tray
D-Sub Connector, Rcpt, 9Pos, Solder; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Wr-Dsub Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Würth Elektronik 61800924923
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Hard Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = White / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)