TE Connectivity 207752-3

Conn D-Sub SKT 9 POS 1.37mmCrimp STCable Mount 9 Terminal 1 Port
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207752-3.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+2.50%

CAD Models

Download TE Connectivity 207752-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Norcomp Dtype connector, 171series, Mother seat, DB9needle, panel mount, vertical subject
Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207752-3 provided by its distributors.

Conn D-Sub SKT 9 POS 1.37mmCrimp STCable Mount 9 Terminal 1 Port
D SUB HOUSING, 9POS, DE, THERMOPLASTIC; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDJ-20 Series; Gender: Receptacle; Connector Body Material: Thermoplastic Body; For Use
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Female Housing Material: Plastic Housing size: 9 (DE-09) Insulator material: Thermoplastic Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9
9 CONTACT HSG Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 207752-3 | Internal Number: 207752-3 | 1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207752-3.