Winbond W25Q64JVZEIQ

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q64JVZEIQ.

IHS

Datasheet78 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-94.64%

CAD Models

Download Winbond W25Q64JVZEIQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.036
Stock
392,040
54,277
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V 32Mbit 32M x 1Bit 9.5ns 24-Pin BGA Tray

Descriptions

Descriptions of Winbond W25Q64JVZEIQ provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP
Flash, 8MX8, PDSMALL OUTLINE, HEAT SINK/SLUG, VERY VERY THIN PROFILE8
3A991.B.1.A Surface Mount Tube 64MX1 ic memory 133MHz 3ms 6mm 67108864bit
Winbond 64Mbit NOR, SPI, WSON-8, 8.1 x 6.1 x 0.75mm
WSON-8-EP(6.1x8) NOR FLASH ROHS
IC FLASH 64MBIT SPI/QUAD 8WSON

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp