WIMA MKY22W21004B00MSSD

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKY22W21004B00MSSD.

IHS

Datasheet10 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
+20.44%

Alternate Parts

Price @ 1000
$ 0.286
$ 0.221
Stock
23,713
20,310
Authorized Distributors
5
2
Capacitance
10 nF
10 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21005000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32921 10nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk

Descriptions

Descriptions of WIMA MKY22W21004B00MSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression Y2 0.01uF 300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
FILM CAPACITOR Radial film capacitor 20% 10nF 300V
Y capacitor Temperature range: -55 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 55/105/56 Pitch: 15 mm Capacitance: 10 nF Leg length: 6 mm Rated voltage: 300 VAC ø d: 0.8 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA