Yageo Group R413I21000000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I21000000M.

IHS

Datasheet19 pages3 years ago
Datasheet1 page21 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-8.22%

CAD Models

Download Yageo Group R413I21000000M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.229
$ 0.229
Stock
1,343,596
53,903
53,903
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H8103HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount
Epcos B32654 10nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I21000000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 300V, 20%, RADIAL
Cap Film 0.01uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Avnet Japan
Radial Film Capacitor, 1kV, 10nF, PP Dielectric, Through Hole
10nF ±20% polypropylene 15mm 1KV 300V Through hole mounting 18mm*5mm*11.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I21000000M
  • R413I21000000M.