What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP1O121004B00MSSD

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1O121004B00MSSD.

Official Datasheet10 years ago

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.286
Stock
20,040
23,137
Authorized Distributors
2
4
Capacitance
10 nF
10 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
20 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA MKP1O121004B00MSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk
MKP 10 0.01 F 20% 1000 VDC 5x11x18 RM15 bulk - standard
MKP10 10NF 1KV 15MM 20% B

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA