What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R413I21005000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I21005000M.

IHS

Datasheet19 pages2 years ago
Datasheet1 page20 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-6.96%

CAD Models

Download Yageo Group R413I21005000M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.223
Stock
19,963
4,194
Authorized Distributors
6
5
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI21000001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
FILM CAP MKP X2 0.010µF 20% 305Vac LS 15mm

Descriptions

Descriptions of Yageo Group R413I21005000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Y Class AEC-Q200 Metallized Polypropylene Film Capacitor, 10nF, 300VAC, 20%
Cap Film 0.01uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Loose in Box
Avnet Japan
FILM CAPACITOR Radial film capacitor 20% 10nF 300V
Cap Film Suppression Y2/X1 0.01uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I21005000M