
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Conrad | 3523660 | 78 | 22h | |||||||||
| TTI Europe | MKS2C042201K00KSSD | 0 | 2K | Bulk | 18h | |||||||
| Schukat | MKS2U2.2K63-5 | 0 | 100 | 17h | ||||||||
| element14 APAC | MKS2C042201K00KSSD | 0 | 1 | 4h | ||||||||
| Farnell | MKS2C042201K00KSSD | 0 | 10 | 15h |
Download datasheets and manufacturer documentation for WIMA MKS2C042201K00KSSD.
Download WIMA MKS2C042201K00KSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA MKS2C042201K00KSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKS2C042201K00KSSD.