Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQE2225KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE2225KF.

RS (Formerly Allied Electronics)

Datasheet19 pages13 years ago

Newark

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+0.73%

CAD Models

Download Panasonic ECQE2225KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60GI42205030K
Cap Film 2.2uF 160V PET 10% (18 X 10 X 16mm) Radial Wound 15mm 105C Automotive Bag
PanasonicECQ-E1225KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFW
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQE2225KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bulk
Avnet Japan
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,2.2uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 2.2muF ±10% 1.024Lx0.335W 26.00mmx8.50mm
ECQE Series 250 V 2.2 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
Panasonic ECQE2225KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 2.2UF, 250VDC, ±10%; CAPACITOR POLY FILM, 2.2UF, 250VDC, ±10%, RAD; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2225KF
  • ECQ-E2225KF.