WIMA MKS4C042204C00KSSD

Cap Film 2.2uF 63V PET 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4C042204C00KSSD.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

element14

TME

Inventory History

3 month trend:
-19.60%

CAD Models

Download WIMA MKS4C042204C00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Yageo GroupR60DI4220AA30K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS4C042204C00KSSD provided by its distributors.

Cap Film 2.2uF 63V PET 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
MKS4 Series 63 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
CAP, 2.2µF, 63V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS4 Series; Capacitor Case St; Available until stocks are exhausted
Capacitor Pen Film 2.2Uf, 63V, 10%, Radial; Rango De Producto:Serie Mks4; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Wima MKS4C042204C00KSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA