What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKS2C042201K00KO00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C042201K00KO00.

IHS

Datasheet9 pages3 years ago

TME

CAD Models

Download WIMA MKS2C042201K00KO00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.738
Stock
1
60
Authorized Distributors
1
3
Capacitance
2.2 µF
2.2 µF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-03-12
LTD Date2025-03-31

Descriptions

Descriptions of WIMA MKS2C042201K00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Tape and Roll
MKT Capacitor 2.2µF 63V 10% P5 Taped
CAP FILM 2.2UF 10% 63VDC RADIAL
MKS 2 2.2 F 63 VDC 7.2x13x7.2 PCM 5

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA