WIMA MKS2C041001F00KO00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C041001F00KO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
+20.00%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.299
$ 0.299
Stock
29,503
74,238
74,238
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105KB
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk
Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
Yageo GroupR82DC4100AA60K
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
PanasonicECW-FD2W105K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2C041001F00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Tape and Roll
MKT Capacitor 1.0µF 63V 10% P5 Taped
MKS 2 1.0 F 10% 63 VDC 5x10x7.2 RM5 ROLL H18.5

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA