Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82DC4100AA60K

Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC4100AA60K.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-16.89%

CAD Models

Download Yageo Group R82DC4100AA60K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.211
$ 0.211
Stock
311,956
228,524
228,524
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
2820
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.1092 mm
10.1092 mm
10.1092 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Film 1uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupRSBDC4100AA10K
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group R82DC4100AA60K provided by its distributors.

Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1Uf, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial 5mm 105°C Loose in Box
Avnet Japan
AEC-Q200 Metallized Polyester Film Capacitor, 1uF, 40VAC, 63VDC, 10%
CAP FILM 1UF 10% 63VDC RADIAL / 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Cap, Film, Pet, Aec-Q200, 1Uf, 63V, Rad; Capacitance:1 F; Voltage Rating V Dc:63V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 10%; Product Range:r82 Series; Capacitor Case Style:-; Capacitor Terminals:radial Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC4100AA60K
  • R82DC4100AA60K.