Panasonic ECQ-E2105KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2105KF.

Panasonic

Datasheet9 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+47.04%

CAD Models

Download Panasonic ECQ-E2105KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.272
Stock
4,285,957
43,025
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
16.002 mm
15.0114 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2105KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,1.0uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 1muF ±10% 0.728Lx0.291W 18.50mmx7.40mm
Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 15mm) Radial 15mm 105C Bag
Capacitor Polyester Film, 1Uf, 250Vdc, 1; |Panasonic ECQ-E2105KF.
Panasonic ECQE2105KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 1 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 125V, 0.056µF, -40 to +85¡C, RoHS
Panasonic SCT
CAP, 1µF, 250V, 10%, PET; Capacitance: 1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial Lea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2105KF.
  • ECQE2105KF