Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2C041001F00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C041001F00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

Future Electronics

TME

Inventory History

3 month trend:
+19.79%

CAD Models

Download WIMA MKS2C041001F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.452
Stock
74,286
58,770
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100AA60K
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82DC4100Z360K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2C041001F00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
MKS film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C041001F00KSSD
Wima MKS2C041001F00KSSD MKT thin film capacitor 7.2x5.0x10.0mm 100 pcs
MKS2 Series 63 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Bulk
CAP, 1µF, 63V, 10%, PET; Capacitance: 1µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Series; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA