WIMA MKS2C041001F00JSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C041001F00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+720%

CAD Models

Download WIMA MKS2C041001F00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.41
$ 0.41
Stock
124,369
17,112
17,112
Authorized Distributors
6
4
4
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of WIMA MKS2C041001F00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
MKS2 Series 63 V 1 uF ±5% LS=5 mm Metallized PET Film Capacitor
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
CAP, 1µF, 63V, 5%, PET, POTTED; Capacitance: 1µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MKS2 S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2C041001F00JSSD.