Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82DC4100DQ60J

Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC4100DQ60J.

IHS

Datasheet18 pages3 years ago

Farnell

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-36.70%

CAD Models

Download Yageo Group R82DC4100DQ60J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.21
$ 0.21
Stock
1,292,262
741,651
741,651
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.1092 mm
10.1092 mm
10.1092 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200
PanasonicECQV1H105JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
Yageo GroupR60DF4100506AJ
Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive

Descriptions

Descriptions of Yageo Group R82DC4100DQ60J provided by its distributors.

Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
GENERAL PURPOSE METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 1uF, 40VAC, 63VDC, 5%
Cap 1Uf 63Vdc/40Vac Plye 5% 7.2 X 5 X 10Mm Rdl 5Mm Rohs Compliant: Yes
±5% 63V 1uF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC4100DQ60J
  • R82DC4100 DQ60J
  • R82DC4100DQ60J.