Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C0105J289

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0105J289.

LKR

Datasheet44 pages5 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-91.24%

CAD Models

Download TDK B32529C0105J289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk

Descriptions

Descriptions of TDK B32529C0105J289 provided by its distributors.

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Cap Mkt Box 1.µf 5% 63Vdc Ls 5Mm/Ammo Pack |Epcos B32529C0105J289
Metallized Polyester Capacitors (MKT), 1uF, 63V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
±5% 63V 1uF -55℃~+125℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
CAPACITOR POLYESTER FILM 1UF 63V 5%, RAD
Capacitor POLYESTER FILM 1UF 63V 5%, RAD; Capacitor POLYESTER FILM 1UF 63V 5%, RADIAL; Capacitance:1 F; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:63V; Product Range:B32529 Series; Capacitance Tolerance: 5%; Capacitor Terminals:Radial Leaded; Packaging:Each

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C0105-J289
  • B32529C0105J289.