What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B32529C105J

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk

$ 0.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C105J.

IHS

Datasheet45 pages12 years ago

element14 APAC

element14

Newark

Future Electronics

Inventory History

3 month trend:
-31.32%

CAD Models

Download TDK B32529C105J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100CK60J
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
PanasonicECQV1H105JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529C105J provided by its distributors.

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Capacitor, Polyester Film, 1 uF, 63 VDC/40 VAC, +/- 5, Radial Leaded, -55 C | EPCOS B32529C105J
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Capacitor 1 uF 63 Volt-40 Volt AC PLYE 5% 7.3 X 4.5 X 9.5mm Radial 5mm Bulk
CAPACITOR, FILM, 63V, 1UF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; External Depth:4.5mm; External Length / Height:9.5mm; External Width:7.3mm; No. of Pins:2; Package / Case:4.5 x 9.5 x 7.3; Series:MKT; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C 105-J
  • B32529-C 105-J..
  • B32529-C105-J
  • B32529-C105J
  • B32529C 105J
  • B32529C-105J
  • B32529C105J.