WIMA MKS2C021001A00JSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C021001A00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+4.22%

CAD Models

Download WIMA MKS2C021001A00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.259
Stock
94,680
2,130
Authorized Distributors
6
2
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQV1H103JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-V1H103JL3
Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810

Descriptions

Descriptions of WIMA MKS2C021001A00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
MKP Series Ø 7.2 x 2.5 mm 63 V 0.01 uF ±5 % Through Hole Radial Film Capacitor
CAP, 0.01µF, 63V, 5%, PET; Capacitance: 10000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MKS2 Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA