TDK B32529C103J

Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.086

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C103J.

IHS

Datasheet45 pages12 years ago

element14 APAC

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Cap Film 0.01uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap Film 0.01uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.01uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
PanasonicECQV1H103JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-V1H103JL3
Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Yageo GroupR82EC2100AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.01Uf, Through Hole Mount

Descriptions

Descriptions of TDK B32529C103J provided by its distributors.

Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Capacitor 0.01uF 63 Volt/40VAC PLYE 5% 7.2 X 2.5 X 6.5mm Radial 5mm Bulk
CAP, FILM, 0.01UF, 63V, BOX, FULL REEL; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; MSL:-
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32529C103J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C 103-J
  • B32529-C103-J
  • B32529C 103J
  • B32529C-103J
  • B32529C103J.