Panasonic ECQ-V1H103JL3

Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
$ 0.443
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H103JL3.

Panasonic

Datasheet3 pages7 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.08%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.186
Stock
96,459
28,997
Authorized Distributors
5
4
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
5.9944 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of Panasonic ECQ-V1H103JL3 provided by its distributors.

Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Capacitor;Polyester Metallized;Cap 0.01 uF;Tol 5%;Vol-Rtg 50 VDC;Radial;CRMP;T&A
Panasonic ECQV1H103JL3 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.010UF, 50VDC, ±5%; CAPACITOR POLY FILM, 0.010UF, 50VDC, ±5%, RAD; Capacitance:0.010µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:50VDC; Life Time @ Temperature:(Not Available); Lead Spacing:5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H103JL3