Panasonic ECQV1H103JL

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H103JL.

Newark

Datasheet3 pages7 years ago
Datasheet3 pages17 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQV1H103JL provided by its distributors.

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-V 50V 10000pF ±5% 0.287Lx0.126W 7.30mmx3.20mm
Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105C Bag
Panasonic ECQV1H103JL - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER METALLIZED, CAP 0.01 UF, TOL 5%,VOL-RTG 50 VDC, RADIAL, STR, BLK
Film Chip Capacitor, 100V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT
IC,ECQ-V1H103JL,FILM LEADED,ST ACK,50V,.01UF,5% -40~+85,7.3X
CAP, 0.01µF, 50V, 5%, PET; Capacitance: 10000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead
Capacitor Polyester Film, 0.01Uf, 50V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):50V; Qualification:-Rohs Compliant: Yes |Panasonic ECQ-V1H103JL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1H103JL