WIMA MKS0C021000B00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS0C021000B00KSSD.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
-6.72%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.34
Stock
85,609
14,981
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
PET
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C0103K000)
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Cap Film 0.01uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of WIMA MKS0C021000B00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105C Bulk
WIMA - MKS0C021000B00KSSD - CAP, FILM, PET, 10NF, 63V, RAD
CAP, 0.01µF, 63V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS0 Series; Capacitor Case; Available until stocks are exhausted
Capacitor Pen Film 0.01Uf, 63V, 10%, Radial; Rango De Producto:Serie Mks0; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Wima MKS0C021000B00KSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA