WIMA MKS0C021000B00KC00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS0C021000B00KC00.

IHS

Datasheet8 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-52.52%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.266
Stock
14,981
85,549
Authorized Distributors
4
6
Capacitance
10 nF
10 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS0C021000B00KC00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
MKS 02 Metallized Polyester 63 V 0.01 UF 10 % LS 2.5 MM Ammo Film Capacitor
MKS 02 0.01 F 10% 63 VDC 2.5x7x4.6 RM2.5 AMMO H18.5 340x340
Metallized Polyester (PET) Capacitors in PCM 2.5 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA