WIMA MKS2C021001A00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C021001A00KSSD.

IHS

Datasheet9 pages3 years ago

element14 APAC

Component Distributors Inc.

element14

Future Electronics

Inventory History

3 month trend:
+20.47%

CAD Models

Download WIMA MKS2C021001A00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.21
Stock
63,978
24,148
Authorized Distributors
6
2
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Cap Film 0.01uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
PanasonicECQE6103KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2C021001A00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Polyester capacitor; 10nF; 63V; 10%; p=5mm; 2.5x6.5x7.2mm; -55+100C
Cap Film 0.01uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Bulk
Radial film capacitor 63V 10nF 10% 330ppm/C
MKS2 Series 63 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor
10nF ±10% Polyester 5mm Pitch 63V 40V TH 7.2mm × 2.5mm × 6.5mm Capacitor
CAP FILM 10000PF 10% 63VDC RAD
Capacitor, 10nF, 40VAC, 63VDC, 10%
MKS 2 0.01 UF 63 VDC 2.5X6.5X7.2
CAP, 0.01µF, 63V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA