Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C103K

Cap Film 0.01uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C103K.

IHS

Datasheet45 pages12 years ago

element14 APAC

Future Electronics

element14

Newark

Inventory History

3 month trend:
-4.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 250V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.01uF 250V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32529C103K provided by its distributors.

Cap Film 0.01uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 10 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAPACITOR, 10.0NF, 63V; Capacitance:10nF; Tolerance, Capacitance:± 10%; Series:B32529; Voltage, Rating:63V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; Lead Diameter:0.5mm; Lead Length:6mm; Operating Temperature Range:-55°C to +100°C; Power Factor:0.007; Power Factor Frequency:1kHz; Resistance, Insulation:15000Mohm; Temperature, Power Factor:20°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:40V; Voltage Rating, DC:63V; Width, External:7.2mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C103-K
  • B32529C 103K
  • B32529C103K.