WIMA MKP2D032201K00JSSD

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2D032201K00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-85.81%

CAD Models

Download WIMA MKP2D032201K00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.475
Stock
5,893
1
Authorized Distributors
4
1
Capacitance
220 nF
220 nF
Dielectric
PP
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECWF2224JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
Yageo GroupPHE426HB6220JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124
Yageo GroupPHE426KB6220JR06
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 7130

Descriptions

Descriptions of WIMA MKP2D032201K00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100C Automotive Bulk
MKP2 Series 100 V 0.22 uF 5% 7.5 x 7.2 x 13 mm Radial Film Capacitor

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA