Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECWF2224JAQ

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWF2224JAQ.

IHS

Datasheet15 pages8 years ago

Future Electronics

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-8.63%

CAD Models

Download Panasonic ECWF2224JAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
PanasonicECW-FD2W224JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE426HB6220JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWF2224JAQ provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V PP 5% (13 X 6.3 X 15.4mm) Radial 10mm 105°C Bulk
Avnet Japan
Radial FILM CAPACITOR ECW-F(A) 250V 0.22muF ±5% 0.512Lx0.248W 13.00mmx6.30mm
ECWF Series 250 V 0.22 uF ±5 % LS=10 mm Metallized Polypropylene Film Capacitor
Panasonic ECWF2224JAQ - Film Capacitors (Electronic Equipment Use)
220nF ±5% polypropylene 10mm 250V 125V Through hole mounting 13mm*6.3mm*16.9mm
CAPACITOR, POLYPRO MET, CAP 0.22 UF, TOL 5%,VOL-RTG 250 VDC, RADIAL, CRIMPED, BULK
Film Capacitor, 0.22Uf, 250V, 5%, Radial
Film Chip Capacitor, 300V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.22µF, 250V, 5%, PP; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWF(A) Series; Capacitor Case Style: -; Capacitor Terminals: Radi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F2224JAQ