Yageo Group PHE426HB6220JR06

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE426HB6220JR06.

IHS

Datasheet1 page2 years ago
Datasheet7 pages21 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+1.49%

CAD Models

Download Yageo Group PHE426HB6220JR06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-09-17
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECWF2224JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
Yageo GroupR75GI3220AA00J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75II3220AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE426HB6220JR06 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PHE426 220NF POLYPROPYLENE FILM CAPACITOR 160 V AC, 250 V DC +/-5%
Cap Film 0.22uF 250V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Avnet Japan
FILM CAPACITOR Radial film capacitor 50ppm/C 5% 220nF 250V
CAP FILM 0.22UF 5% 250VDC RADIAL / 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
CAPACITOR, 220NF 250V PHE 426; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Depth:5.5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F426BD224J250C