WIMA MKP2D032201K00JO00

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2D032201K00JO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
-11.51%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.376
Stock
1
4,893
Authorized Distributors
1
4
Capacitance
220 nF
220 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA MKP2D032201K00JO00 provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
MKP 2 0.22 F 100 VDC 7.2X13X7.2
MKP2 0.22UF 100V 5MM 5% R

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA