WIMA MKP1G031004D00KSSD

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G031004D00KSSD.

IHS

Datasheet17 pages3 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.43%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.33
Stock
51,857
3,543
Authorized Distributors
6
2
Capacitance
100 nF
100 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR71VF31004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR71MF31004030K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2W104K
Cap Film 0.1uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1G031004D00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Film Capacitor, Mkp1 Series, 0.1 F, 10%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Wima MKP1G031004D00KSSD
MKP10 Series 400 V 0.1 uF ±10% LS=15 mm 7x14x18 mm Metallized PP Film Capacitor
WIMA - MKP1G031004D00KSSD - CAP, FILM, PP, 100NF, 400V, RAD
Radial FILM CAPACITOR film capacitor 400V 100nF 10%
Film Capacitor 7x14x18 P15mm MKP 10 0,1uF 400V 10%
CAP, 0.1µF, 400V, 10%, PP; Capacitance: 0.1µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP10 Series; Capacitor Ca; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA