Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R71VF31004030K

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71VF31004030K.

Official Datasheet11 years ago

Inventory History

3 month trend:
-12.94%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.205
Stock
36,316
190,306
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
520 V
520 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
11.0998 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR463I310050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR71PI31004030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2W104K
Cap Film 0.1uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo

Descriptions

Descriptions of Yageo Group R71VF31004030K provided by its distributors.

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 520V 250V PP 10% (13 X 5 X 11mm) Dipped Radial 10mm 110°C Bulk
Avnet Japan
Radial FILM CAPACITOR R71 250V 0.1muF ±10% 0.512Lx0.197W 13.00mmx5.00mm
100nF ±10% polypropylene 10mm 520V 250V 398mΩ Through hole mounting 13mm*5mm*11.1mm
Cap Film 0.1uF 520V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110C Tray
CAP, 0.1µF, 520V, 10%, PP, RADIAL; Capacitance: 0.1µF; Voltage Rating: 520V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: R71 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71VF31004030K