Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-FD2W104KQ

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W104KQ.

IHS

Datasheet19 pages7 years ago

Panasonic

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+8.59%

CAD Models

Download Panasonic ECW-FD2W104KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.198
Stock
21,559
5,022
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
13.8938 mm
13.8938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI3100DQM1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2W104K
Cap Film 0.1uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECWF2W104KAQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FD2W104KQ provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 450V PP 10% (12.6 X 4.5 X 13.9mm) Radial 10mm 110C Bulk
100nF -40℃~+110℃ ±10% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.1UF,10% LS=10.0 BULK CRMP
Radial FILM CAPACITOR ECW-F(D) 450V 0.1muF ±10% 0.496Lx0.177W 12.60mmx4.50mm
ECWFD Series 450 V 0.1 uF 12.6x4.5x13.9 mm LS=10 mm Metallized PP Film Capacitor
Panasonic ECWFD2W104KQ - Film Capacitors (Electronic Equipment Use)
CAP FILM 0.1UF 10% 450VDC RADIAL / 0.1 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
CAPACITOR, POLYPRO MET, CAP 0.1 UF, TOL 10%,VOL-RTG 450 VDC, RADIAL, CRIMPED, BULK
Film Chip Capacitor, 630V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFD2W104KQ