WIMA MKP1G031004D00KI00

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G031004D00KI00.

IHS

Datasheet17 pages3 years ago

TME

Inventory History

3 month trend:
-4.91%

CAD Models

Download WIMA MKP1G031004D00KI00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.307
Stock
3,543
64,857
Authorized Distributors
2
6
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WIMA MKP1G031004D00KI00 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105C T/R
100nF ¡À10% 15mm 400V 250V 18mm*14mm
MKP 10 0.1 F 400 VDC 7X14X18 PCM

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA